U10C438201T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10C438201T

DigiKey Part Number
664-U10C438201TTR-ND - Tape & Reel (TR)
664-U10C438201TCT-ND - Cut Tape (CT)
664-U10C438201TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U10C438201T
Description
CONN MINI HD SAS RCPT 38P RA SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
38 Position SAS, 4x Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U10C438201T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, 4x
Number of Positions
38
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,56000 Kč81,56 Kč
1069,24200 Kč692,42 Kč
2564,90640 Kč1 622,66 Kč
5061,80220 Kč3 090,11 Kč
10058,84980 Kč5 884,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
26055,01265 Kč14 303,29 Kč
52052,38712 Kč27 241,30 Kč
78050,91041 Kč39 710,12 Kč
1 30049,10952 Kč63 842,38 Kč
1 82047,95840 Kč87 284,29 Kč
2 60046,76773 Kč121 596,10 Kč
Manufacturers Standard Package
Unit Price without VAT:81,56000 Kč
Unit Price with VAT:98,68760 Kč