


U10C438200T | |
|---|---|
DigiKey Part Number | 664-U10C438200TTR-ND - Tape & Reel (TR) 664-U10C438200TCT-ND - Cut Tape (CT) 664-U10C438200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10C438200T |
Description | CONN MINI HD SAS RCPT 38P RA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10C438200T Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 50 | 70,75060 Kč | 3 537,53 Kč |
| 100 | 67,37000 Kč | 6 737,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 62,97704 Kč | 16 374,03 Kč |
| 520 | 59,97190 Kč | 31 185,39 Kč |
| 780 | 58,28156 Kč | 45 459,62 Kč |
| 1 300 | 56,21988 Kč | 73 085,84 Kč |
| 1 820 | 54,90227 Kč | 99 922,13 Kč |
| 2 600 | 53,53949 Kč | 139 202,67 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |




