
U10BH7426101T | |
|---|---|
DigiKey Part Number | 664-U10BH7426101TTR-ND - Tape & Reel (TR) 664-U10BH7426101TCT-ND - Cut Tape (CT) 664-U10BH7426101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10BH7426101T |
Description | SLIMSAS VT X8 30U AU OUT 4.2 24G |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10BH7426101T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,35000 Kč | 81,35 Kč |
| 10 | 69,13800 Kč | 691,38 Kč |
| 25 | 64,80640 Kč | 1 620,16 Kč |
| 50 | 61,71060 Kč | 3 085,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,76450 Kč | 5 876,45 Kč |
| 200 | 55,95775 Kč | 11 191,55 Kč |
| 300 | 54,37993 Kč | 16 313,98 Kč |
| 500 | 52,45526 Kč | 26 227,63 Kč |
| 700 | 51,22526 Kč | 35 857,68 Kč |
| 1 000 | 49,95292 Kč | 49 952,92 Kč |
| 2 500 | 46,82831 Kč | 117 070,78 Kč |
| Unit Price without VAT: | 81,35000 Kč |
|---|---|
| Unit Price with VAT: | 98,43350 Kč |











