74 Position SAS, 8x Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position SAS, 8x Receptacle Connector Solder Surface Mount
U10BH7420001T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

U10BH7420001T

DigiKey Part Number
664-U10BH7420001TTR-ND - Tape & Reel (TR)
664-U10BH7420001TCT-ND - Cut Tape (CT)
664-U10BH7420001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U10BH7420001T
Description
SLIMSAS VT X8 30U AU INS 1.5 24G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
74 Position SAS, 8x Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
U10BH7420001T Models
Product Attributes
Filter Similar Products
Category
Number of Positions
74
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Latches
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, 8x
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1086,21800 Kč862,18 Kč
2580,80880 Kč2 020,22 Kč
5076,94500 Kč3 847,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13071,92623 Kč9 350,41 Kč
26068,49385 Kč17 808,40 Kč
39066,56259 Kč25 959,41 Kč
65064,20735 Kč41 734,78 Kč
91062,70234 Kč57 059,13 Kč
1 30061,14521 Kč79 488,77 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč

Other Suppliers on DigiKey

260In Stock
Ships from WEC