U10A474240T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10A474240T

DigiKey Part Number
664-U10A474240TTR-ND - Tape & Reel (TR)
664-U10A474240TCT-ND - Cut Tape (CT)
664-U10A474240TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U10A474240T
Description
SLIMSAS R/A X8 30U" GOLD PLATING
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
74 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U10A474240T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
74
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,43000 Kč88,43 Kč
1075,21400 Kč752,14 Kč
2570,49920 Kč1 762,48 Kč
5067,13260 Kč3 356,63 Kč
10063,92640 Kč6 392,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22060,46695 Kč13 302,73 Kč
44057,58155 Kč25 335,88 Kč
66055,95805 Kč36 932,31 Kč
1 10053,97852 Kč59 376,37 Kč
1 54052,71349 Kč81 178,77 Kč
2 20051,40453 Kč113 089,97 Kč
Manufacturers Standard Package
Unit Price without VAT:88,43000 Kč
Unit Price with VAT:107,00030 Kč