U10-B074-301T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 67,12523 Kč
Datasheet
Image for U10-B074-301T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10-B074-301T

DigiKey Part Number
U10-B074-301T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U10-B074-301T
Description
CONN MIN HD SAS RCPT 74P SLD SMD
Customer Reference
Detailed Description
74 Position SAS, Mini HD Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
74
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Latches
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SAS, Mini HD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U10BH7430101TAmphenol CS (Commercial Products)0664-U10BH7430101TTR-ND67,12523 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes