



| RJSSE538104 | |
|---|---|
| DigiKey Part Number | 664-RJSSE538104-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJSSE538104 | 
| Description | CONN MOD JACK 8P8C R/A SHIELDED | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RJSSE538104 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 4 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Shielded, EMI Finger | |
| Ratings | - | |
| Features | Board Guide, Light Pipe, Solder Retention | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Up | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -55°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 164,58000 Kč | 164,58 Kč | 
| 10 | 139,92000 Kč | 1 399,20 Kč | 
| 30 | 129,46867 Kč | 3 884,06 Kč | 
| 60 | 123,28250 Kč | 7 396,95 Kč | 
| 120 | 117,39958 Kč | 14 087,95 Kč | 
| 270 | 110,87285 Kč | 29 935,67 Kč | 
| 510 | 106,01065 Kč | 54 065,43 Kč | 
| 1 020 | 100,95581 Kč | 102 974,93 Kč | 
| Unit Price without VAT: | 164,58000 Kč | 
|---|---|
| Unit Price with VAT: | 199,14180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic