



RJSSE5381 | |
|---|---|
DigiKey Part Number | 664-RJSSE5381-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE5381 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE5381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Light Pipe, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč |
| 10 | 43,27600 Kč | 432,76 Kč |
| 25 | 40,55520 Kč | 1 013,88 Kč |
| 50 | 38,62000 Kč | 1 931,00 Kč |
| 100 | 36,77250 Kč | 3 677,25 Kč |
| 300 | 34,02890 Kč | 10 208,67 Kč |
| 500 | 32,82396 Kč | 16 411,98 Kč |
| 1 000 | 31,25789 Kč | 31 257,89 Kč |
| 2 500 | 29,30209 Kč | 73 255,23 Kč |
| Unit Price without VAT: | 50,97000 Kč |
|---|---|
| Unit Price with VAT: | 61,67370 Kč |



