



RJSSE5080 | |
|---|---|
DigiKey Part Number | 664-RJSSE5080-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE5080 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE5080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 Kč | 38,28 Kč |
| 10 | 32,54100 Kč | 325,41 Kč |
| 25 | 30,49320 Kč | 762,33 Kč |
| 50 | 29,03260 Kč | 1 451,63 Kč |
| 120 | 27,29225 Kč | 3 275,07 Kč |
| 360 | 25,25503 Kč | 9 091,81 Kč |
| 600 | 24,36070 Kč | 14 616,42 Kč |
| 1 080 | 23,37111 Kč | 25 240,80 Kč |
| 2 520 | 22,01556 Kč | 55 479,21 Kč |
| Unit Price without VAT: | 38,28000 Kč |
|---|---|
| Unit Price with VAT: | 46,31880 Kč |











