



RJSAE538402 | |
|---|---|
DigiKey Part Number | RJSAE538402-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE538402 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSAE538402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,60000 Kč | 149,60 Kč |
| 10 | 127,18700 Kč | 1 271,87 Kč |
| 35 | 116,41257 Kč | 4 074,44 Kč |
| 70 | 110,85443 Kč | 7 759,81 Kč |
| 105 | 107,72952 Kč | 11 311,60 Kč |
| 280 | 100,52718 Kč | 28 147,61 Kč |
| 525 | 96,16850 Kč | 50 488,46 Kč |
| 1 015 | 91,80222 Kč | 93 179,25 Kč |
| Unit Price without VAT: | 149,60000 Kč |
|---|---|
| Unit Price with VAT: | 181,01600 Kč |





