RJSAE538008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJSAE538008
RJSAE538008
RJSAE538008

RJSAE538008

DigiKey Part Number
RJSAE538008-ND
Manufacturer
Manufacturer Product Number
RJSAE538008
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJSAE538008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
8
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1352,24000 Kč352,24 Kč
15290,93933 Kč4 364,09 Kč
30277,05300 Kč8 311,59 Kč
60263,83283 Kč15 829,97 Kč
105253,62410 Kč26 630,53 Kč
255238,24373 Kč60 752,15 Kč
510226,88484 Kč115 711,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:352,24000 Kč
Unit Price with VAT:426,21040 Kč