New at DigiKey
RJMG431K14470ER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJMG431K14470ER

DigiKey Part Number
664-RJMG431K14470ER-ND
Manufacturer
Manufacturer Product Number
RJMG431K14470ER
Description
RJMG431K14470ER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG431K14470ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A
Number of Ports
1
Number of Rows
1
Applications
2.5G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.220" (31.00mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 80067,89518 Kč325 896,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,89518 Kč
Unit Price with VAT:82,15317 Kč