RJMG2V1014430FR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 144,68000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 214,07040 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 214,07108 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 103
Unit Price: 171,34000 Kč
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
RJMG2V1014430FR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG2V1014430FR

DigiKey Part Number
664-RJMG2V1014430FR-ND
Manufacturer
Manufacturer Product Number
RJMG2V1014430FR
Description
RJAMG 1X1, 1000 BASE-T , V/T TYP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG2V1014430FR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.650" (16.51mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Green, Yellow - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1534760000Weidmüller04381-1534760000-ND144,68000 KčParametric Equivalent
2562160000Weidmüller0281-2562160000-ND214,07040 KčParametric Equivalent
2562170000Weidmüller0281-2562170000-ND214,07108 KčParametric Equivalent
74981104402Würth Elektronik103732-74981104402CT-ND171,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 888135,66955 Kč527 483,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,66955 Kč
Unit Price with VAT:164,16016 Kč