RJMG241102670CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RJMG241102670CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJMG241102670CR

DigiKey Part Number
RJMG241102670CR-ND
Manufacturer
Manufacturer Product Number
RJMG241102670CR
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.223" (31.06mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
12
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Stainless Steel
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29In Stock
Ships from WEC