RJMG212KN1225ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 134,40846 Kč
Datasheet
2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
RJMG212KN1225ER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG212KN1225ER

DigiKey Part Number
664-RJMG212KN1225ER-ND
Manufacturer
Manufacturer Product Number
RJMG212KN1225ER
Description
1X2 1G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG212KN1225ER Models
Product Attributes
Filter Similar Products
Category
Height Above Board
1.014" (25.75mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish
Gold
Applications
2.5G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polyamide (PA10T), Nylon 10T
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG421KL2175ERAmphenol CS (Commercial Products)0664-RJMG421KL2175ER-ND134,40846 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 500103,85971 Kč363 508,99 Kč
Unit Price without VAT:103,85971 Kč
Unit Price with VAT:125,67025 Kč