RJMG212K21225CR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 334,36400 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 163,24797 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 180,11691 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 166,53547 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 256
Unit Price: 257,23000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 163,24797 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 190,46418 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 189,56520 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 198,35152 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 194,78598 Kč
Datasheet
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
RJMG212K21225CR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG212K21225CR

DigiKey Part Number
664-RJMG212K21225CR-ND
Manufacturer
Manufacturer Product Number
RJMG212K21225CR
Description
RJMG212K21225CR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG212K21225CR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.531" (13.49mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
Flash
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1840516-6Bel Fuse Inc.05923-1840516-6-ND334,36400 KčParametric Equivalent
HFJ12-1G01ERLHALO Electronics, Inc.05843-HFJ12-1G01ERL-ND163,24797 KčParametric Equivalent
HFJ12-1G06ERLHALO Electronics, Inc.05843-HFJ12-1G06ERL-ND180,11691 KčParametric Equivalent
HFJ12-1G11ERLHALO Electronics, Inc.05843-HFJ12-1G11ERL-ND166,53547 KčParametric Equivalent
HFJ12-1G16ERLHALO Electronics, Inc.2565843-HFJ12-1G16ERL-ND257,23000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00090,96701 Kč181 934,02 Kč
Unit Price without VAT:90,96701 Kč
Unit Price with VAT:110,07008 Kč