Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG201K344582R | |
|---|---|
DigiKey Part Number | 664-RJMG201K344582R-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201K344582R |
Description | 1X1 1G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201K344582R Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG201K24470BR | Amphenol CS (Commercial Products) | 0 | 664-RJMG201K24470BR-ND | 57,92836 Kč | Parametric Equivalent |
| 0936263508 | Molex | 0 | WM17616-ND | 211,45000 Kč | Parametric Equivalent |
| 1840487-6 | Bel Fuse Inc. | 0 | 1840487-6-ND | 178,17649 Kč | Parametric Equivalent |
| 1840487-8 | Bel Fuse Inc. | 0 | 1840487-8-ND | 178,17649 Kč | Parametric Equivalent |
| 2250022-1 | Bel Fuse Inc. | 0 | 2250022-1-ND | 159,74460 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 50,91123 Kč | 244 373,90 Kč |
| Unit Price without VAT: | 50,91123 Kč |
|---|---|
| Unit Price with VAT: | 61,60259 Kč |





