RJMG201824430ERT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 84,16786 Kč
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
RJMG201824430ERT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG201824430ERT

DigiKey Part Number
664-RJMG201824430ERT-ND
Manufacturer
Manufacturer Product Number
RJMG201824430ERT
Description
RJMAG 1X1, 1000 BASE-T, WITH LED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG201824430ERT Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.448" (11.38mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Green, Yellow - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Thermoplastic
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG2010S9930NRAmphenol CS (Commercial Products)0RJMG2010S9930NR-ND84,16786 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 500110,49526 Kč497 228,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,49526 Kč
Unit Price with VAT:133,69926 Kč