Parametric Equivalent



RJMG201621490ER | |
|---|---|
DigiKey Part Number | 664-RJMG201621490ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201621490ER |
Description | RJMAG 1X1, 1000 BASE-T, WITH LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201621490ER Models |
Category | Height Above Board 0.547" (13.89mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A60-113-235N414 | EDAC Inc. | 0 | 151-1139-ND | 192,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 72,42502 Kč | 365 022,10 Kč |
| Unit Price without VAT: | 72,42502 Kč |
|---|---|
| Unit Price with VAT: | 87,63427 Kč |


