


RJMG163217101NR | |
|---|---|
DigiKey Part Number | 664-RJMG163217101NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG163217101NR |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG163217101NR Models |
Category | LED Color Yellow - Yellow |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic, Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,64900 Kč | 986,49 Kč |
| 25 | 92,45840 Kč | 2 311,46 Kč |
| 50 | 88,04040 Kč | 4 402,02 Kč |
| 100 | 83,83660 Kč | 8 383,66 Kč |
| 250 | 78,58796 Kč | 19 646,99 Kč |
| 500 | 74,83856 Kč | 37 419,28 Kč |
| 1 680 | 68,71058 Kč | 115 433,77 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |

