Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG161117101ER | |
|---|---|
DigiKey Part Number | 664-RJMG161117101ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG161117101ER |
Description | RJ45 1X1 10/100 BASE TYPE WITH F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG161117101ER Models |
Category | LED Color Green - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.530" (13.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG161127101BR | Amphenol CS (Commercial Products) | 0 | 664-RJMG161127101BR-ND | 52,14653 Kč | Parametric Equivalent |
| 0480251090 | Molex | 1 105 | WM5483-ND | 174,91000 Kč | Parametric Equivalent |
| 08B0-1G1T-06-F | Bel Fuse Inc. | 0 | 5923-08B0-1G1T-06-F-ND | 111,92000 Kč | Parametric Equivalent |
| 08B0-1G1T-36-F | Bel Fuse Inc. | 0 | 08B0-1G1T-36-F-ND | 75,99176 Kč | Parametric Equivalent |
| 2250040-3 | Bel Fuse Inc. | 0 | 5923-2250040-3-ND | 135,16821 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 52,14653 Kč | 262 818,51 Kč |
| Unit Price without VAT: | 52,14653 Kč |
|---|---|
| Unit Price with VAT: | 63,09730 Kč |










