




RJLSE6206101T | |
|---|---|
DigiKey Part Number | RJLSE6206101TTR-ND - Tape & Reel (TR) RJLSE6206101TCT-ND - Cut Tape (CT) RJLSE6206101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJLSE6206101T |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE6206101T Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 50 | 34,49560 Kč | 1 724,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 31,63782 Kč | 5 378,43 Kč |
| 340 | 30,12779 Kč | 10 243,45 Kč |
| 510 | 29,27780 Kč | 14 931,68 Kč |
| 850 | 28,24132 Kč | 24 005,12 Kč |
| 1 190 | 27,57902 Kč | 32 819,03 Kč |
| 1 700 | 26,89399 Kč | 45 719,78 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |



