


RJLSE4318101 | |
|---|---|
DigiKey Part Number | RJLSE4318101-ND |
Manufacturer | |
Manufacturer Product Number | RJLSE4318101 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE4318101 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Solder Retention |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,45300 Kč | 524,53 Kč |
| 25 | 49,16880 Kč | 1 229,22 Kč |
| 50 | 46,82140 Kč | 2 341,07 Kč |
| 100 | 44,58510 Kč | 4 458,51 Kč |
| 250 | 41,79104 Kč | 10 447,76 Kč |
| 500 | 39,79666 Kč | 19 898,33 Kč |
| 1 200 | 37,41371 Kč | 44 896,45 Kč |
| 3 600 | 34,62564 Kč | 124 652,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |






