
| RJHSE5381A1 | |
|---|---|
| DigiKey Part Number | RJHSE5381A1-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJHSE5381A1 | 
| Description | CONN MOD JACK 8P8C R/A SHIELDED | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RJHSE5381A1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Shielded, EMI Finger | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Yellow - Green | |
| Ingress Protection | - | |
| Tab Direction | Up | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -55°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč | 
| 10 | 33,51800 Kč | 335,18 Kč | 
| 25 | 31,40880 Kč | 785,22 Kč | 
| 50 | 29,90660 Kč | 1 495,33 Kč | 
| 120 | 28,11408 Kč | 3 373,69 Kč | 
| 360 | 26,01558 Kč | 9 365,61 Kč | 
| 600 | 25,09482 Kč | 15 056,89 Kč | 
| 1 080 | 24,07544 Kč | 26 001,48 Kč | 
| 2 520 | 22,67904 Kč | 57 151,18 Kč | 
| Unit Price without VAT: | 39,53000 Kč | 
|---|---|
| Unit Price with VAT: | 47,83130 Kč | 
 
 
 
 




