



RJHSE538004 | |
|---|---|
DigiKey Part Number | RJHSE538004-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE538004 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE538004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 100,59800 Kč | 1 005,98 Kč |
| 25 | 94,28720 Kč | 2 357,18 Kč |
| 50 | 89,78660 Kč | 4 489,33 Kč |
| 100 | 85,49880 Kč | 8 549,88 Kč |
| 480 | 76,54219 Kč | 36 740,25 Kč |
| 960 | 72,89154 Kč | 69 975,88 Kč |
| 1 440 | 70,83837 Kč | 102 007,25 Kč |
| 2 880 | 67,46138 Kč | 194 288,77 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |










