




RJHSE3380 | |
|---|---|
DigiKey Part Number | 664-RJHSE3380-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3380 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,53900 Kč | 475,39 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 50 | 42,42020 Kč | 2 121,01 Kč |
| 100 | 40,39390 Kč | 4 039,39 Kč |
| 250 | 37,86444 Kč | 9 466,11 Kč |
| 500 | 36,05692 Kč | 18 028,46 Kč |
| 1 320 | 33,67077 Kč | 44 445,42 Kč |
| 2 640 | 32,06490 Kč | 84 651,34 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











