



RJHSE3080 | |
|---|---|
DigiKey Part Number | 664-RJHSE3080-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3080 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3080 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 50 | 29,96840 Kč | 1 498,42 Kč |
| 100 | 28,53840 Kč | 2 853,84 Kč |
| 250 | 26,74976 Kč | 6 687,44 Kč |
| 500 | 25,47268 Kč | 12 736,34 Kč |
| 1 320 | 23,78644 Kč | 31 398,10 Kč |
| 2 640 | 22,65175 Kč | 59 800,62 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


