



RJE741AA1410A | |
|---|---|
DigiKey Part Number | RJE741AA1410A-ND |
Manufacturer | |
Manufacturer Product Number | RJE741AA1410A |
Description | CONN MOD JACK 10P10C VERT SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741AA1410A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 60,39200 Kč | 603,92 Kč |
| 25 | 56,59920 Kč | 1 414,98 Kč |
| 80 | 52,13563 Kč | 4 170,85 Kč |
| 160 | 49,64513 Kč | 7 943,22 Kč |
| 320 | 47,27500 Kč | 15 128,00 Kč |
| 560 | 45,44470 Kč | 25 449,03 Kč |
| 1 040 | 43,50347 Kč | 45 243,61 Kč |
| 2 560 | 40,82680 Kč | 104 516,61 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |










