



RJE7318800441 | |
|---|---|
DigiKey Part Number | 664-RJE7318800441TR-ND - Tape & Reel (TR) 664-RJE7318800441CT-ND - Cut Tape (CT) 664-RJE7318800441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE7318800441 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800441 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green - Yellow |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,72100 Kč | 627,21 Kč |
| 25 | 58,79440 Kč | 1 469,86 Kč |
| 50 | 55,98480 Kč | 2 799,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 51,57106 Kč | 8 251,37 Kč |
| 320 | 49,10972 Kč | 15 715,11 Kč |
| 480 | 47,72452 Kč | 22 907,77 Kč |
| 800 | 46,03575 Kč | 36 828,60 Kč |
| 1 120 | 44,95634 Kč | 50 351,10 Kč |
| 1 600 | 43,83989 Kč | 70 143,82 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


