



RJE7318800140 | |
|---|---|
DigiKey Part Number | 664-RJE7318800140TR-ND - Tape & Reel (TR) 664-RJE7318800140CT-ND - Cut Tape (CT) 664-RJE7318800140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE7318800140 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 55,88800 Kč | 558,88 Kč |
| 25 | 52,38080 Kč | 1 309,52 Kč |
| 50 | 49,88000 Kč | 2 494,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 45,56622 Kč | 8 201,92 Kč |
| 360 | 43,39164 Kč | 15 620,99 Kč |
| 540 | 42,16783 Kč | 22 770,63 Kč |
| 900 | 40,67562 Kč | 36 608,06 Kč |
| 1 260 | 39,72185 Kč | 50 049,53 Kč |
| 1 800 | 38,73551 Kč | 69 723,92 Kč |
| 4 500 | 36,31303 Kč | 163 408,63 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |











