Parametric Equivalent
Parametric Equivalent





RJE711881402 | |
|---|---|
DigiKey Part Number | RJE711881402-ND |
Manufacturer | |
Manufacturer Product Number | RJE711881402 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE711881402 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE711881401 | Amphenol CS (Commercial Products) | 0 | 664-RJE711881401-ND | 110,66000 Kč | Parametric Equivalent |
| RJE711881403 | Amphenol CS (Commercial Products) | 0 | RJE711881403-ND | 68,81960 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,07100 Kč | 940,71 Kč |
| 25 | 88,16640 Kč | 2 204,16 Kč |
| 50 | 83,95000 Kč | 4 197,50 Kč |
| 100 | 79,94360 Kč | 7 994,36 Kč |
| 250 | 74,93768 Kč | 18 734,42 Kč |
| 500 | 71,36212 Kč | 35 681,06 Kč |
| 1 000 | 67,95856 Kč | 67 958,56 Kč |
| 2 500 | 63,70869 Kč | 159 271,73 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



