



RJE4918814A1 | |
|---|---|
DigiKey Part Number | 664-RJE4918814A1-ND |
Manufacturer | |
Manufacturer Product Number | RJE4918814A1 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE4918814A1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat6 |
Series | Features Board Guide |
Packaging Tray | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE5918854A1 | Amphenol CS (Commercial Products) | 450 | 664-RJE5918854A1-ND | 145,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 123,63600 Kč | 1 236,36 Kč |
| 25 | 115,88360 Kč | 2 897,09 Kč |
| 50 | 110,35280 Kč | 5 517,64 Kč |
| 100 | 105,08240 Kč | 10 508,24 Kč |
| 250 | 98,50412 Kč | 24 626,03 Kč |
| 550 | 93,17729 Kč | 51 247,51 Kč |
| 1 100 | 88,73392 Kč | 97 607,31 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |




