
RJE441881411 | |
|---|---|
DigiKey Part Number | 664-RJE441881411-ND |
Manufacturer | |
Manufacturer Product Number | RJE441881411 |
Description | 8P8C, VERTICAL, CAT5E, SHIELD, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE441881411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 52,28800 Kč | 522,88 Kč |
| 25 | 49,02120 Kč | 1 225,53 Kč |
| 50 | 46,67620 Kč | 2 333,81 Kč |
| 100 | 44,44500 Kč | 4 444,50 Kč |
| 250 | 41,66048 Kč | 10 415,12 Kč |
| 720 | 38,66476 Kč | 27 838,63 Kč |
| 1 440 | 36,82025 Kč | 53 021,16 Kč |
| 2 880 | 35,06448 Kč | 100 985,70 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |










