


RJE3A1881442 | |
|---|---|
DigiKey Part Number | 664-RJE3A1881442TR-ND - Tape & Reel (TR) 664-RJE3A1881442CT-ND - Cut Tape (CT) 664-RJE3A1881442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881442 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881442 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,57700 Kč | 815,77 Kč |
| 25 | 76,45800 Kč | 1 911,45 Kč |
| 50 | 72,80420 Kč | 3 640,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 68,24184 Kč | 8 530,23 Kč |
| 250 | 64,98460 Kč | 16 246,15 Kč |
| 375 | 63,15245 Kč | 23 682,17 Kč |
| 625 | 60,91771 Kč | 38 073,57 Kč |
| 875 | 59,48961 Kč | 52 053,41 Kč |
| 1 250 | 58,01260 Kč | 72 515,75 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

