Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
RJE36188324CH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE36188324CH

DigiKey Part Number
664-RJE36188324CH-ND
Manufacturer
Manufacturer Product Number
RJE36188324CH
Description
STACKED RJ45 OVER 2 NOS USB TYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE36188324CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat3, Cat5
Packaging
Tray
LED Color
Green - Yellow
Part Status
Active
Tab Direction
Up
Connector Type
Jack with USB C, Dual
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 60°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10188,79300 Kč1 887,93 Kč
25176,95440 Kč4 423,86 Kč
50168,50900 Kč8 425,45 Kč
100160,46460 Kč16 046,46 Kč
250150,42380 Kč37 605,95 Kč
500143,24920 Kč71 624,60 Kč
1 000136,41960 Kč136 419,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč