
RJE361883143 | |
|---|---|
DigiKey Part Number | 664-RJE361883143-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883143 |
Description | STACKED, RJ OVER USB TYPE A, 2.0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 23,98900 Kč | 239,89 Kč |
| 25 | 22,48720 Kč | 562,18 Kč |
| 50 | 21,41360 Kč | 1 070,68 Kč |
| 100 | 20,39200 Kč | 2 039,20 Kč |
| 250 | 19,11324 Kč | 4 778,31 Kč |
| 500 | 18,20068 Kč | 9 100,34 Kč |
| 1 000 | 17,52385 Kč | 17 523,85 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |


