RJE361882417
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE361882417

DigiKey Part Number
664-RJE361882417-ND
Manufacturer
Manufacturer Product Number
RJE361882417
Description
STACKED, RJ OVER ONE USB TYPE A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE361882417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack with USB A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3, Cat5
Features
-
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,03000 Kč42,03 Kč
1035,66100 Kč356,61 Kč
2533,43120 Kč835,78 Kč
5031,83320 Kč1 591,66 Kč
10030,31230 Kč3 031,23 Kč
25028,41432 Kč7 103,58 Kč
50027,05778 Kč13 528,89 Kč
1 00027,03740 Kč27 037,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,03000 Kč
Unit Price with VAT:50,85630 Kč