RJE291880110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 84,13669 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 78,53000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
RJE291880110
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE291880110

DigiKey Part Number
664-RJE291880110-ND
Manufacturer
Manufacturer Product Number
RJE291880110
Description
8P8C, RA, NO SHIELD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE291880110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat6
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE501881411Amphenol CS (Commercial Products)0664-RJE501881411-ND84,13669 KčParametric Equivalent
1433910000Weidmüller0281-8136-ND78,53000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 62012,88785 Kč20 878,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,88785 Kč
Unit Price with VAT:15,59430 Kč