
RJE231883115T | |
|---|---|
DigiKey Part Number  | 664-RJE231883115TTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RJE231883115T  | 
Description  | 8P8C, SMT, WITH SHIELD, WITH KAP  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RJE231883115T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Shielding  | Shielded, EMI Finger  | |
Ratings  | -  | |
Features  | -  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | IP20  | |
Tab Direction  | Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 6.00µin (0.152µm)  | |
Housing Material  | Thermoplastic  | |
Operating Temperature  | -40°C ~ 85°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 330 | 32,34050 Kč | 43 012,86 Kč | 
| Unit Price without VAT: | 32,34050 Kč | 
|---|---|
| Unit Price with VAT: | 39,13201 Kč | 

