
RJE1Y26915644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26915644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26915644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| 10 | 107,88100 Kč | 1 078,81 Kč |
| 25 | 101,11560 Kč | 2 527,89 Kč |
| 50 | 96,28280 Kč | 4 814,14 Kč |
| 110 | 91,07191 Kč | 10 017,91 Kč |
| 330 | 84,27973 Kč | 27 812,31 Kč |
| 550 | 81,29778 Kč | 44 713,78 Kč |
| 1 100 | 77,42075 Kč | 85 162,82 Kč |
| 2 530 | 73,00756 Kč | 184 709,13 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |





