
RJE1Y12A53152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y12A53152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y12A53152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RABLK-5 | L-com | 13 | 5073-TRD815RABLK-5-ND | 505,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 76,03400 Kč | 760,34 Kč |
| 25 | 71,25880 Kč | 1 781,47 Kč |
| 50 | 67,85300 Kč | 3 392,65 Kč |
| 120 | 63,78842 Kč | 7 654,61 Kč |
| 360 | 59,03006 Kč | 21 250,82 Kč |
| 600 | 56,94063 Kč | 34 164,38 Kč |
| 1 080 | 54,62921 Kč | 58 999,55 Kč |
| 2 520 | 51,46218 Kč | 129 684,69 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

