



RJE1R288335403 | |
|---|---|
DigiKey Part Number | RJE1R288335403-ND |
Manufacturer | |
Manufacturer Product Number | RJE1R288335403 |
Description | 8P8C, CAT6, 2X1 STACKED, SHIELD, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE1R288335403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,08000 Kč | 230,08 Kč |
| 10 | 195,51200 Kč | 1 955,12 Kč |
| 25 | 183,26120 Kč | 4 581,53 Kč |
| 50 | 174,50880 Kč | 8 725,44 Kč |
| 100 | 166,17920 Kč | 16 617,92 Kč |
| 250 | 155,78012 Kč | 38 945,03 Kč |
| 504 | 148,26843 Kč | 74 727,29 Kč |
| 1 008 | 141,20019 Kč | 142 329,79 Kč |
| Unit Price without VAT: | 230,08000 Kč |
|---|---|
| Unit Price with VAT: | 278,39680 Kč |










