



RJE1R288225413 | |
|---|---|
DigiKey Part Number | RJE1R288225413-ND |
Manufacturer | |
Manufacturer Product Number | RJE1R288225413 |
Description | 8P8C, CAT5E, 2X1 STACKED, SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1R288225413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,71000 Kč | 250,71 Kč |
| 10 | 212,96300 Kč | 2 129,63 Kč |
| 25 | 199,62120 Kč | 4 990,53 Kč |
| 50 | 190,09000 Kč | 9 504,50 Kč |
| 100 | 181,01950 Kč | 18 101,95 Kč |
| 250 | 169,69332 Kč | 42 423,33 Kč |
| 504 | 161,51030 Kč | 81 401,19 Kč |
| 1 008 | 153,81097 Kč | 155 041,46 Kč |
| Unit Price without VAT: | 250,71000 Kč |
|---|---|
| Unit Price with VAT: | 303,35910 Kč |




