
RJE08166041MH | |
|---|---|
DigiKey Part Number | 664-RJE08166041MH-ND |
Manufacturer | |
Manufacturer Product Number | RJE08166041MH |
Description | SINGLE PORT MODULAR JACK - VERTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | RJE08166041MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,97600 Kč | 239,76 Kč |
| 25 | 22,46440 Kč | 561,61 Kč |
| 50 | 21,39100 Kč | 1 069,55 Kč |
| 100 | 20,36800 Kč | 2 036,80 Kč |
| 250 | 19,09068 Kč | 4 772,67 Kč |
| 500 | 18,17878 Kč | 9 089,39 Kč |
| 1 512 | 16,81327 Kč | 25 421,66 Kč |
| 3 024 | 16,01109 Kč | 48 417,54 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |











