Similar
Similar
Similar

RJE051881410H | |
|---|---|
DigiKey Part Number | RJE051881410H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE051881410H |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-2-1-LPS-N | Assmann WSW Components | 0 | A-2004-2-1-LPS-N-ND | 23,12187 Kč | Similar |
| A-2004-2-2-LPS-N | Assmann WSW Components | 0 | A-2004-2-2-LPS-N-ND | 32,69264 Kč | Similar |
| A-2004-2-3-LPS-N | Assmann WSW Components | 0 | A-2004-2-3-LPS-N-ND | 26,03095 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 35,86633 Kč | 43 039,60 Kč |
| Unit Price without VAT: | 35,86633 Kč |
|---|---|
| Unit Price with VAT: | 43,39826 Kč |

