RJE051881310H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 23,12187 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 32,69264 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 26,03095 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE051881310H

DigiKey Part Number
RJE051881310H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJE051881310H
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Features
Board Lock
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-2004-2-1-LPS-NAssmann WSW Components0A-2004-2-1-LPS-N-ND23,12187 KčSimilar
A-2004-2-2-LPS-NAssmann WSW Components0A-2004-2-2-LPS-N-ND32,69264 KčSimilar
A-2004-2-3-LPS-NAssmann WSW Components0A-2004-2-3-LPS-N-ND26,03095 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20039,55131 Kč47 461,57 Kč
Unit Price without VAT:39,55131 Kč
Unit Price with VAT:47,85709 Kč