
RJE031880426 | |
|---|---|
DigiKey Part Number | 664-RJE031880426-ND |
Manufacturer | |
Manufacturer Product Number | RJE031880426 |
Description | SINGLE PORT, 8P8C, R/A, UNSHIELD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE031880426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 18,70500 Kč | 187,05 Kč |
| 25 | 17,52200 Kč | 438,05 Kč |
| 50 | 16,68900 Kč | 834,45 Kč |
| 100 | 15,88910 Kč | 1 588,91 Kč |
| 250 | 14,89428 Kč | 3 723,57 Kč |
| 500 | 14,18274 Kč | 7 091,37 Kč |
| 1 000 | 13,50555 Kč | 13 505,55 Kč |
| 2 500 | 12,66022 Kč | 31 650,55 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |






