NTHCPP22A10010S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHCPP22A10010S

DigiKey Part Number
664-NTHCPP22A10010S-ND
Manufacturer
Manufacturer Product Number
NTHCPP22A10010S
Description
NETBRIDGE+ CABLE ASS'Y, 2X2, FEM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 496,44000 Kč1 496,44 Kč
101 272,07300 Kč12 720,73 Kč
251 192,48240 Kč29 812,06 Kč
501 135,61800 Kč56 780,90 Kč
1001 081,48370 Kč108 148,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 496,44000 Kč
Unit Price with VAT:1 810,69240 Kč