
NFD17A15SB2E1BA | |
|---|---|
DigiKey Part Number | 664-NFD17A15SB2E1BA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17A15SB2E1BA |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | NFD17A15SB2E1BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250VAC | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,40000 Kč | 41,40 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 25 | 32,89840 Kč | 822,46 Kč |
| 50 | 31,32960 Kč | 1 566,48 Kč |
| 100 | 29,83160 Kč | 2 983,16 Kč |
| 250 | 27,96160 Kč | 6 990,40 Kč |
| 500 | 26,62668 Kč | 13 313,34 Kč |
| 2 000 | 24,14630 Kč | 48 292,60 Kč |
| 4 000 | 22,99474 Kč | 91 978,96 Kč |
| Unit Price without VAT: | 41,40000 Kč |
|---|---|
| Unit Price with VAT: | 50,09400 Kč |


