
NFD17A15PB2E1BA | |
---|---|
DigiKey Part Number | 664-NFD17A15PB2E1BA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17A15PB2E1BA |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | NFD17A15PB2E1BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250VAC | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,28000 Kč | 42,28 Kč |
10 | 35,95300 Kč | 359,53 Kč |
25 | 33,68640 Kč | 842,16 Kč |
50 | 32,07820 Kč | 1 603,91 Kč |
100 | 30,54300 Kč | 3 054,30 Kč |
250 | 28,62960 Kč | 7 157,40 Kč |
500 | 27,26314 Kč | 13 631,57 Kč |
2 000 | 24,72334 Kč | 49 446,68 Kč |
4 000 | 23,54415 Kč | 94 176,60 Kč |
Unit Price without VAT: | 42,28000 Kč |
---|---|
Unit Price with VAT: | 51,15880 Kč |